2149212211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149212211

DigiKey Part Number
900-2149212211-ND
Manufacturer
Manufacturer Product Number
2149212211
Description
PICOBLADE PRECRIMP 26AWG BK F-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 2.95" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2149212211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.95" (75.00mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 924 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,58000 Kč27,58 Kč
1023,49200 Kč234,92 Kč
2522,01840 Kč550,46 Kč
5020,96580 Kč1 048,29 Kč
10019,96380 Kč1 996,38 Kč
30018,47277 Kč5 541,83 Kč
50017,81840 Kč8 909,20 Kč
1 00016,96798 Kč16 967,98 Kč
2 50015,90580 Kč39 764,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,58000 Kč
Unit Price with VAT:33,37180 Kč

Other Suppliers on DigiKey

924In Stock
Ships from WEC