Terminal Block Connector 2 Position Feed Through Gray 16-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 16-28 AWG
279-901
279-901

279-901

DigiKey Part Number
2946-279-901-ND
Manufacturer
Manufacturer Product Number
279-901
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 16-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
279-901 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
4.0mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1058,77200 Kč587,72 Kč
2551,41240 Kč1 285,31 Kč
5046,79840 Kč2 339,92 Kč
10042,97150 Kč4 297,15 Kč
25038,99216 Kč9 748,04 Kč
50036,67332 Kč18 336,66 Kč
1 00034,84301 Kč34 843,01 Kč
5 00031,99773 Kč159 988,65 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč