
279-325 | |
|---|---|
DigiKey Part Number | 2946-279-325-ND |
Manufacturer | |
Manufacturer Product Number | 279-325 |
Description | END AND INTERMEDIATE PLATE; 2 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 279-325 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 28,54400 Kč | 285,44 Kč |
| 25 | 26,75040 Kč | 668,76 Kč |
| 50 | 25,47060 Kč | 1 273,53 Kč |
| 100 | 24,25170 Kč | 2 425,17 Kč |
| 250 | 22,73148 Kč | 5 682,87 Kč |
| 500 | 21,64614 Kč | 10 823,07 Kč |
| 1 000 | 20,61279 Kč | 20 612,79 Kč |
| 2 500 | 19,32264 Kč | 48 306,60 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |




