



279-681 | |
|---|---|
DigiKey Part Number | 2946-279-681-ND |
Manufacturer | |
Manufacturer Product Number | 279-681 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 279-681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 4.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,51000 Kč | 102,51 Kč |
| 10 | 72,87500 Kč | 728,75 Kč |
| 25 | 63,85720 Kč | 1 596,43 Kč |
| 50 | 58,24960 Kč | 2 912,48 Kč |
| 100 | 53,63120 Kč | 5 363,12 Kč |
| 250 | 48,84696 Kč | 12 211,74 Kč |
| 500 | 46,07214 Kč | 23 036,07 Kč |
| 1 000 | 43,88715 Kč | 43 887,15 Kč |
| 5 000 | 40,50058 Kč | 202 502,90 Kč |
| Unit Price without VAT: | 102,51000 Kč |
|---|---|
| Unit Price with VAT: | 124,03710 Kč |











