


DV4112N | |
|---|---|
DigiKey Part Number | 381-2275-ND |
Manufacturer | |
Manufacturer Product Number | DV4112N |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 161.9 CFM (4.53m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | DV4112N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 161.9 CFM (4.53m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 21 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.827 lb (375.12 g) | |
Current Rating (Amps) | - | |
Voltage Range | 9 ~ 15VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 352,97000 Kč | 2 352,97 Kč |
| 10 | 1 903,06700 Kč | 19 030,67 Kč |
| 25 | 1 770,56600 Kč | 44 264,15 Kč |
| Unit Price without VAT: | 2 352,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 847,09370 Kč |























