12 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1658527-0

DigiKey Part Number
A113153-ND
Manufacturer
Manufacturer Product Number
2-1658527-0
Description
CONN RCPT 12P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-1658527-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
12
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 738
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1054,34300 Kč543,43 Kč
2550,93280 Kč1 273,32 Kč
7747,04364 Kč3 622,36 Kč
15444,79662 Kč6 898,68 Kč
30842,65799 Kč13 138,66 Kč
53941,00647 Kč22 102,49 Kč
1 00139,25473 Kč39 293,98 Kč
2 54136,75931 Kč93 405,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč