2 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

279-482

DigiKey Part Number
2946-279-482-ND
Manufacturer
Manufacturer Product Number
279-482
Description
COMB-STYLE JUMPER BAR; INSULATED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
279-482 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Flat Pins
For Use With/Related Products
279 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133,68000 Kč33,68 Kč
1028,54400 Kč285,44 Kč
2526,75040 Kč668,76 Kč
5025,47060 Kč1 273,53 Kč
10024,25170 Kč2 425,17 Kč
25022,73148 Kč5 682,87 Kč
50021,64614 Kč10 823,07 Kč
1 00020,61279 Kč20 612,79 Kč
2 50019,32264 Kč48 306,60 Kč
Manufacturers Standard Package
Unit Price without VAT:33,68000 Kč
Unit Price with VAT:40,75280 Kč