
MS353-30F | |
|---|---|
DigiKey Part Number | 2333-MS353-30F-ND |
Manufacturer | |
Manufacturer Product Number | MS353-30F |
Description | RF SHIELD 1.146"X1.390" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.146" (29.10mm) X 1.390" (35.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS353-30F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.390" (35.30mm) | |
Width - Overall | 1.146" (29.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 21,80800 Kč | 218,08 Kč |
| 35 | 19,14343 Kč | 670,02 Kč |
| 105 | 17,47152 Kč | 1 834,51 Kč |
| 280 | 16,35511 Kč | 4 579,43 Kč |
| 525 | 15,78630 Kč | 8 287,81 Kč |
| 1 015 | 15,28769 Kč | 15 517,01 Kč |
| 2 520 | 14,73567 Kč | 37 133,89 Kč |
| 5 005 | 14,40304 Kč | 72 087,22 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |











