
KBP208G | |
|---|---|
DigiKey Part Number | 4878-KBP208G-ND |
Manufacturer | |
Manufacturer Product Number | KBP208G |
Description | BRIDGE RECT 1PHASE 800V 1.2A KBP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBP |
Datasheet | Datasheet |
EDA/CAD Models | KBP208G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,39900 Kč | 63,99 Kč |
| 100 | 4,05420 Kč | 405,42 Kč |
| 500 | 3,04088 Kč | 1 520,44 Kč |
| 1 000 | 2,71335 Kč | 2 713,35 Kč |
| 2 000 | 2,43738 Kč | 4 874,76 Kč |
| 5 000 | 2,13830 Kč | 10 691,50 Kč |
| 10 000 | 1,95325 Kč | 19 532,50 Kč |
| 50 000 | 1,62922 Kč | 81 461,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |











