
279-316 | |
|---|---|
DigiKey Part Number | 2946-279-316-ND |
Manufacturer | |
Manufacturer Product Number | 279-316 |
Description | END AND INTERMEDIATE PLATE; 2 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 279-316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 27,78600 Kč | 277,86 Kč |
| 25 | 26,05160 Kč | 651,29 Kč |
| 50 | 24,80120 Kč | 1 240,06 Kč |
| 100 | 23,61600 Kč | 2 361,60 Kč |
| 250 | 22,13704 Kč | 5 534,26 Kč |
| 500 | 21,07990 Kč | 10 539,95 Kč |
| 1 000 | 20,07349 Kč | 20 073,49 Kč |
| 2 500 | 18,81727 Kč | 47 043,18 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |



