
270-577 | |
|---|---|
DigiKey Part Number | 2946-270-577-ND |
Manufacturer | |
Manufacturer Product Number | 270-577 |
Description | 3-CONDUCTOR SENSOR/ACTUATOR TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated (2) Orange 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 270-577 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (2) | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 3 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,65000 Kč | 289,65 Kč |
| Unit Price without VAT: | 289,65000 Kč |
|---|---|
| Unit Price with VAT: | 350,47650 Kč |











