
2687-2146 | |
|---|---|
DigiKey Part Number | 2946-2687-2146-ND |
Manufacturer | |
Manufacturer Product Number | 2687-2146 |
Description | POWER SUPPLY; ECO 2; 1-PHASE; 24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 2687-2146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3.51 kV | |
Applications | Laboratory | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 5.12" L x 1.97" W x 5.12" H (130.0mm x 50.0mm x 130.0mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 996,26000 Kč | 4 996,26 Kč |
| 10 | 4 391,37500 Kč | 43 913,75 Kč |
| 25 | 4 171,53000 Kč | 104 288,25 Kč |
| 50 | 4 012,57920 Kč | 200 628,96 Kč |
| Unit Price without VAT: | 4 996,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 045,47460 Kč |






