AC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2687-2144

DigiKey Part Number
2946-2687-2144-ND
Manufacturer
Manufacturer Product Number
2687-2144
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
2687-2144 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
3.51 kV
Applications
Laboratory
Efficiency
90%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
5.12" L x 1.50" W x 5.12" H (130.0mm x 38.0mm x 130.0mm)
Approval Agency
CE, UL
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 127,65000 Kč3 127,65 Kč
102 748,99500 Kč27 489,95 Kč
252 611,37000 Kč65 284,25 Kč
502 511,85220 Kč125 592,61 Kč
Manufacturers Standard Package
Unit Price without VAT:3 127,65000 Kč
Unit Price with VAT:3 784,45650 Kč