
2687-2143 | |
|---|---|
DigiKey Part Number | 2946-2687-2143-ND |
Manufacturer | |
Manufacturer Product Number | 2687-2143 |
Description | AC/DC DIN RAIL SUPPLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | 2687-2143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 300V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 90.5% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 3.82" L x 1.38" W x 4.33" H (97.0mm x 35.0mm x 110.0mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 513,88000 Kč | 2 513,88 Kč |
| 10 | 2 209,51500 Kč | 22 095,15 Kč |
| 25 | 2 098,89280 Kč | 52 472,32 Kč |
| 50 | 2 018,91580 Kč | 100 945,79 Kč |
| 100 | 1 941,97900 Kč | 194 197,90 Kč |
| Unit Price without VAT: | 2 513,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 041,79480 Kč |



