Connector End Plate For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

264-371

DigiKey Part Number
2946-264-371-ND
Manufacturer
Manufacturer Product Number
264-371
Description
END PLATE; FOR TERMINAL BLOCKS W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
264-371 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
109,95700 Kč99,57 Kč
259,33760 Kč233,44 Kč
508,89160 Kč444,58 Kč
1008,46420 Kč846,42 Kč
2507,93332 Kč1 983,33 Kč
5007,55442 Kč3 777,21 Kč
1 0007,19342 Kč7 193,42 Kč
2 5006,74290 Kč16 857,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč