4 Position Terminal Block Gray Middle 10.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

264-351

DigiKey Part Number
2946-264-351-ND
Manufacturer
Manufacturer Product Number
264-351
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Gray Middle 10.0mm
Datasheet
 Datasheet
EDA/CAD Models
264-351 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.260" (32.00mm)
Height (Max)
0.870" (22.10mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,70000 Kč94,70 Kč
1067,29900 Kč672,99 Kč
2558,92040 Kč1 473,01 Kč
5053,69600 Kč2 684,80 Kč
10049,37890 Kč4 937,89 Kč
25044,89792 Kč11 224,48 Kč
50042,29376 Kč21 146,88 Kč
1 00040,24099 Kč40 240,99 Kč
5 00037,05513 Kč185 275,65 Kč
Manufacturers Standard Package
Unit Price without VAT:94,70000 Kč
Unit Price with VAT:114,58700 Kč