
264-336 | |
|---|---|
DigiKey Part Number | 2946-264-336-ND |
Manufacturer | |
Manufacturer Product Number | 264-336 |
Description | TERM BLK 4POS ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Orange Middle 10.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-336 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Orange | |
Length | 1.260" (32.00mm) | |
Height (Max) | 0.870" (22.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 68,13900 Kč | 681,39 Kč |
| 25 | 59,65960 Kč | 1 491,49 Kč |
| 50 | 54,37220 Kč | 2 718,61 Kč |
| 100 | 50,00880 Kč | 5 000,88 Kč |
| 250 | 45,48000 Kč | 11 370,00 Kč |
| 500 | 42,84936 Kč | 21 424,68 Kč |
| 1 000 | 40,77560 Kč | 40 775,60 Kč |
| 5 000 | 37,55778 Kč | 187 788,90 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |


