
264-311 | |
|---|---|
DigiKey Part Number | 2946-264-311-ND |
Manufacturer | |
Manufacturer Product Number | 264-311 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Middle 6.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.260" (32.00mm) | |
Height (Max) | 0.870" (22.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,12000 Kč | 65,12 Kč |
| 10 | 46,52200 Kč | 465,22 Kč |
| 25 | 40,63840 Kč | 1 015,96 Kč |
| 50 | 36,90980 Kč | 1 845,49 Kč |
| 100 | 33,80350 Kč | 3 380,35 Kč |
| 250 | 30,55484 Kč | 7 638,71 Kč |
| 500 | 28,65320 Kč | 14 326,60 Kč |
| 1 000 | 27,14788 Kč | 27 147,88 Kč |
| 5 000 | 24,79996 Kč | 123 999,80 Kč |
| Unit Price without VAT: | 65,12000 Kč |
|---|---|
| Unit Price with VAT: | 78,79520 Kč |










