
264-356 | |
|---|---|
DigiKey Part Number | 2946-264-356-ND |
Manufacturer | |
Manufacturer Product Number | 264-356 |
Description | TERM BLK 4POS ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Orange Middle 10.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-356 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Orange | |
Length | 1.260" (32.00mm) | |
Height (Max) | 0.870" (22.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,09000 Kč | 94,09 Kč |
| 10 | 66,96000 Kč | 669,60 Kč |
| 25 | 58,62840 Kč | 1 465,71 Kč |
| 50 | 53,43340 Kč | 2 671,67 Kč |
| 100 | 49,14330 Kč | 4 914,33 Kč |
| 250 | 44,69504 Kč | 11 173,76 Kč |
| 500 | 42,10884 Kč | 21 054,42 Kč |
| 1 000 | 40,07120 Kč | 40 071,20 Kč |
| 5 000 | 36,90882 Kč | 184 544,10 Kč |
| Unit Price without VAT: | 94,09000 Kč |
|---|---|
| Unit Price with VAT: | 113,84890 Kč |





