4 Position Terminal Block Green, Yellow Middle 10.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

264-357

DigiKey Part Number
2946-264-357-ND
Manufacturer
Manufacturer Product Number
264-357
Description
TERM BLK 4POS GREEN/YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Green, Yellow Middle 10.0mm
Datasheet
 Datasheet
EDA/CAD Models
264-357 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Green, Yellow
Length
1.260" (32.00mm)
Height (Max)
0.870" (22.10mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1070,86800 Kč708,68 Kč
2562,07840 Kč1 551,96 Kč
5056,60220 Kč2 830,11 Kč
10052,08130 Kč5 208,13 Kč
25047,39920 Kč11 849,80 Kč
50044,68038 Kč22 340,19 Kč
1 00042,53838 Kč42 538,38 Kč
5 00039,21607 Kč196 080,35 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč