16 Position Terminal Block Gray Middle 54.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261-204

DigiKey Part Number
2946-261-204-ND
Manufacturer
Manufacturer Product Number
261-204
Description
TERM BLK 16POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Gray Middle 54.1mm
Datasheet
 Datasheet
EDA/CAD Models
261-204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
16
Number of Levels
1
Terminal - Width
54.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.106" (28.09mm)
Height (Max)
0.713" (18.11mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1261,65000 Kč261,65 Kč
10185,87200 Kč1 858,72 Kč
25164,67000 Kč4 116,75 Kč
50151,88000 Kč7 594,00 Kč
100141,54440 Kč14 154,44 Kč
250131,04384 Kč32 760,96 Kč
500125,04078 Kč62 520,39 Kč
1 000120,36053 Kč120 360,53 Kč
Manufacturers Standard Package
Unit Price without VAT:261,65000 Kč
Unit Price with VAT:316,59650 Kč