
09457151383 | |
|---|---|
DigiKey Part Number | 1195-09457151383-ND |
Manufacturer | |
Manufacturer Product Number | 09457151383 |
Description | HAN 3A METAL RJ45 HYBRID CABLE A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 328.08' (100.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457151383 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 328.08' (100.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP65/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23 620,73100 Kč | 236 207,31 Kč |
| Unit Price without VAT: | 23 620,73100 Kč |
|---|---|
| Unit Price with VAT: | 28 581,08451 Kč |











