12 Position Terminal Block Gray Middle 44.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261-203

DigiKey Part Number
2946-261-203-ND
Manufacturer
Manufacturer Product Number
261-203
Description
TERM BLK 12POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Gray Middle 44.1mm
Datasheet
 Datasheet
EDA/CAD Models
261-203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
12
Number of Levels
1
Terminal - Width
44.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.106" (28.09mm)
Height (Max)
0.713" (18.11mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1208,93000 Kč208,93 Kč
10148,14100 Kč1 481,41 Kč
25130,81760 Kč3 270,44 Kč
50120,29340 Kč6 014,67 Kč
100111,74720 Kč11 174,72 Kč
250103,02460 Kč25 756,15 Kč
50098,02076 Kč49 010,38 Kč
1 00094,11052 Kč94 110,52 Kč
Manufacturers Standard Package
Unit Price without VAT:208,93000 Kč
Unit Price with VAT:252,80530 Kč