7 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151330702

DigiKey Part Number
WM16350-ND
Manufacturer
Manufacturer Product Number
0151330702
Description
PICO-CLASP 7CIRCUIT 150MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
0151330702 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.039" (1.00mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Color
Black, Individual
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Contact Finish
Tin
Connector Type
Socket to Socket
Contact Finish Thickness
39.4µin (1.00µm)
Number of Positions
7
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 442
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1152,87000 Kč152,87 Kč
10129,97800 Kč1 299,78 Kč
25121,83040 Kč3 045,76 Kč
50116,00980 Kč5 800,49 Kč
100110,47050 Kč11 047,05 Kč
250103,55456 Kč25 888,64 Kč
50098,61500 Kč49 307,50 Kč
1 00093,91251 Kč93 912,51 Kč
Manufacturers Standard Package
Unit Price without VAT:152,87000 Kč
Unit Price with VAT:184,97270 Kč