
260-331 | |
|---|---|
DigiKey Part Number | 2946-260-331-ND |
Manufacturer | |
Manufacturer Product Number | 260-331 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Middle 8.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 260-331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | Flange | |
Housing Color | Gray | |
Length | 0.669" (17.00mm) | |
Height (Max) | 0.984" (24.99mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 33,89920 Kč | 847,48 Kč |
| 50 | 30,73680 Kč | 1 536,84 Kč |
| 100 | 28,08270 Kč | 2 808,27 Kč |
| 250 | 25,29168 Kč | 6 322,92 Kč |
| 500 | 23,65130 Kč | 11 825,65 Kč |
| 1 000 | 22,34901 Kč | 22 349,01 Kč |
| 5 000 | 20,31095 Kč | 101 554,75 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |










