
260-304 | |
|---|---|
DigiKey Part Number | 2946-260-304-ND |
Manufacturer | |
Manufacturer Product Number | 260-304 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Middle 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 260-304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Housing Color | Blue | |
Length | 0.988" (25.10mm) | |
Height (Max) | 0.673" (17.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 28,62000 Kč | 286,20 Kč |
| 25 | 24,92880 Kč | 623,22 Kč |
| 50 | 22,55180 Kč | 1 127,59 Kč |
| 100 | 20,53810 Kč | 2 053,81 Kč |
| 250 | 18,40180 Kč | 4 600,45 Kč |
| 500 | 17,13814 Kč | 8 569,07 Kč |
| 1 000 | 16,13003 Kč | 16 130,03 Kč |
| 5 000 | 14,54401 Kč | 72 720,05 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |








