
260-333 | |
|---|---|
DigiKey Part Number | 2946-260-333-ND |
Manufacturer | |
Manufacturer Product Number | 260-333 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Middle 8.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 260-333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 0.988" (25.10mm) | |
Height (Max) | 0.673" (17.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 41,51300 Kč | 415,13 Kč |
| 25 | 36,21720 Kč | 905,43 Kč |
| 50 | 32,86180 Kč | 1 643,09 Kč |
| 100 | 30,04600 Kč | 3 004,60 Kč |
| 250 | 27,09076 Kč | 6 772,69 Kč |
| 500 | 25,35592 Kč | 12 677,96 Kč |
| 1 000 | 23,98014 Kč | 23 980,14 Kč |
| 5 000 | 21,82931 Kč | 109 146,55 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |








