
260-316 | |
|---|---|
DigiKey Part Number | 2946-260-316-ND |
Manufacturer | |
Manufacturer Product Number | 260-316 |
Description | TERM BLK 2POS ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Orange Middle 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 260-316 Models |
Category | Current - IEC 18 A |
Manufacturer WAGO Corporation | Voltage - IEC 400 V |
Packaging Box | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-1.5mm² |
Type Middle | Housing Color Orange |
Mounting Type Direct Mount | Length 0.988" (25.10mm) |
Number of Positions 2 | Height (Max) 0.673" (17.09mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,04840 Kč | 1 052,42 Kč |
| Unit Price without VAT: | 21,04840 Kč |
|---|---|
| Unit Price with VAT: | 25,46856 Kč |











