260-1xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

260-103

DigiKey Part Number
2946-260-103-ND
Manufacturer
Manufacturer Product Number
260-103
Description
TERM BLK 6POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Gray Middle 28.7mm
Datasheet
 Datasheet
EDA/CAD Models
260-103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
6
Number of Levels
1
Terminal - Width
28.7mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
400 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
-
Housing Color
Gray
Length
0.988" (25.10mm)
Height (Max)
0.673" (17.09mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1112,41000 Kč112,41 Kč
1079,78000 Kč797,80 Kč
2569,97040 Kč1 749,26 Kč
5063,89520 Kč3 194,76 Kč
10058,89370 Kč5 889,37 Kč
25053,72716 Kč13 431,79 Kč
50050,73428 Kč25 367,14 Kč
1 00048,38048 Kč48 380,48 Kč
Manufacturers Standard Package
Unit Price without VAT:112,41000 Kč
Unit Price with VAT:136,01610 Kč