Similar



DT13-48PABCD-R015 | |
|---|---|
DigiKey Part Number | 1734-1127-ND |
Manufacturer | |
Manufacturer Product Number | DT13-48PABCD-R015 |
Description | CONN HEADER R/A 48POS 4.44MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 48 (12 x 4) position 0.175" (4.44mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT13-48PABCD-R015 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.180" (4.57mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Insulation Material Plastic |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Insulation Color Black |
Number of Positions Loaded All | Voltage Rating 250VDC |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT13-48PABCD-BM03 | Amphenol Sine Systems Corp | 129 | 889-AT13-48PABCD-BM03-ND | 71,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 352,13000 Kč | 4 352,13 Kč |
| 10 | 3 699,78700 Kč | 36 997,87 Kč |
| 30 | 3 424,18800 Kč | 102 725,64 Kč |
| 50 | 3 321,66800 Kč | 166 083,40 Kč |
| Unit Price without VAT: | 4 352,13000 Kč |
|---|---|
| Unit Price with VAT: | 5 266,07730 Kč |










