
1731110324 | |
|---|---|
DigiKey Part Number | 900-1731110324-ND |
Manufacturer | |
Manufacturer Product Number | 1731110324 |
Description | FCT HOOD S1 70 DEG SHLD PLSTC W/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 80° Shielded |
EDA/CAD Models | 1731110324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 80° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,06000 Kč | 121,06 Kč |
| 10 | 102,85200 Kč | 1 028,52 Kč |
| 25 | 96,41480 Kč | 2 410,37 Kč |
| 50 | 91,80740 Kč | 4 590,37 Kč |
| 100 | 87,42360 Kč | 8 742,36 Kč |
| 300 | 80,90337 Kč | 24 271,01 Kč |
| 500 | 78,04090 Kč | 39 020,45 Kč |
| 1 000 | 74,31934 Kč | 74 319,34 Kč |
| 2 500 | 69,67251 Kč | 174 181,27 Kč |
| Unit Price without VAT: | 121,06000 Kč |
|---|---|
| Unit Price with VAT: | 146,48260 Kč |











