
255-502 | |
|---|---|
DigiKey Part Number | 2946-255-502-ND |
Manufacturer | |
Manufacturer Product Number | 255-502 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 255-502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Vertical with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,70000 Kč | 69,70 Kč |
| 10 | 49,76800 Kč | 497,68 Kč |
| 25 | 43,48440 Kč | 1 087,11 Kč |
| 70 | 37,84314 Kč | 2 649,02 Kč |
| 140 | 34,84857 Kč | 4 878,80 Kč |
| 280 | 32,42096 Kč | 9 077,87 Kč |
| 560 | 30,48302 Kč | 17 070,49 Kč |
| 1 050 | 29,07986 Kč | 30 533,85 Kč |
| 5 040 | 26,68873 Kč | 134 511,20 Kč |
| Unit Price without VAT: | 69,70000 Kč |
|---|---|
| Unit Price with VAT: | 84,33700 Kč |











