
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Current | 32 A | |
Frequency - Operating | - | |
Applications | - | |
Approval Agency | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 612,95000 Kč | 12 612,95 Kč |
| Unit Price without VAT: | 12 612,95000 Kč |
|---|---|
| Unit Price with VAT: | 15 261,66950 Kč |











