
2006-1681/1000-414 | |
|---|---|
DigiKey Part Number | 2946-2006-1681/1000-414-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1681/1000-414 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1681/1000-414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 30 A | |
Voltage - IEC | 500V | |
Current - UL | 30 A | |
Voltage - UL | 48V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | LED, Resistor | |
Color | Gray | |
Fuse Type | Blade | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,28000 Kč | 747,28 Kč |
| 10 | 540,03800 Kč | 5 400,38 Kč |
| 25 | 486,41480 Kč | 12 160,37 Kč |
| 50 | 454,89900 Kč | 22 744,95 Kč |
| 100 | 429,88310 Kč | 42 988,31 Kč |
| 250 | 404,85632 Kč | 101 214,08 Kč |
| 500 | 390,73052 Kč | 195 365,26 Kč |
| Unit Price without VAT: | 747,28000 Kč |
|---|---|
| Unit Price with VAT: | 904,20880 Kč |











