254-451
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

254-451

DigiKey Part Number
2946-254-451-ND
Manufacturer
Manufacturer Product Number
254-451
Description
STACKABLE PCB TERMINAL BLOCK; 2.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
254-451 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
45° (135°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
12-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123,37000 Kč23,37 Kč
1017,00800 Kč170,08 Kč
2514,80240 Kč370,06 Kč
5013,35000 Kč667,50 Kč
10012,10380 Kč1 210,38 Kč
30010,53130 Kč3 159,39 Kč
5009,95454 Kč4 977,27 Kč
1 0009,30642 Kč9 306,42 Kč
5 0008,27657 Kč41 382,85 Kč
Manufacturers Standard Package
Unit Price without VAT:23,37000 Kč
Unit Price with VAT:28,27770 Kč