
243-808 | |
|---|---|
DigiKey Part Number | 2946-243-808-ND |
Manufacturer | |
Manufacturer Product Number | 243-808 |
Description | MICRO PUSH WIRE CONNECTOR FOR JU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 20-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 243-808 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 8 | |
Termination | Push In | |
Wire Gauge | 20-22 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 11,33880 Kč | 283,47 Kč |
| 50 | 10,79720 Kč | 539,86 Kč |
| 100 | 10,28060 Kč | 1 028,06 Kč |
| 250 | 9,63724 Kč | 2 409,31 Kč |
| 500 | 9,17654 Kč | 4 588,27 Kč |
| 1 000 | 8,73811 Kč | 8 738,11 Kč |
| 2 500 | 8,19090 Kč | 20 477,25 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |









