
243-112 | |
|---|---|
DigiKey Part Number | 2946-243-112-ND |
Manufacturer | |
Manufacturer Product Number | 243-112 |
Description | MICRO PUSHWIRE 243 SERIES MOUNTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 243-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Carrier | |
Number of Positions | 4 | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 30 | 11,66800 Kč | 350,04 Kč |
| 50 | 11,25500 Kč | 562,75 Kč |
| 100 | 10,71530 Kč | 1 071,53 Kč |
| 250 | 10,04376 Kč | 2 510,94 Kč |
| 500 | 9,56416 Kč | 4 782,08 Kč |
| 1 000 | 9,10746 Kč | 9 107,46 Kč |
| 2 500 | 8,53703 Kč | 21 342,58 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











