
243-204 | |
|---|---|
DigiKey Part Number | 2946-243-204-ND |
Manufacturer | |
Manufacturer Product Number | 243-204 |
Description | MICRO PUSHWIRE 243 SERIES; 4-CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 20-22 AWG Black, Gray |
Datasheet | Datasheet |
EDA/CAD Models | 243-204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 20-22 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Black, Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,54240 Kč | 188,56 Kč |
| 50 | 7,17720 Kč | 358,86 Kč |
| 100 | 6,83480 Kč | 683,48 Kč |
| 300 | 6,32460 Kč | 1 897,38 Kč |
| 500 | 6,10034 Kč | 3 050,17 Kč |
| 1 000 | 5,80868 Kč | 5 808,68 Kč |
| 2 500 | 5,44486 Kč | 13 612,15 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











