
243-144 | |
|---|---|
DigiKey Part Number | 2946-243-144-ND |
Manufacturer | |
Manufacturer Product Number | 243-144 |
Description | MICRO PUSH WIRE CONNECTOR, FOR S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 24-26 AWG Transparent |
Datasheet | Datasheet |
EDA/CAD Models | 243-144 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 24-26 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 50 | 7,03860 Kč | 351,93 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











