1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

236-743/999-950

DigiKey Part Number
2946-236-743/999-950-ND
Manufacturer
Manufacturer Product Number
236-743/999-950
Description
STACKABLE PCB TERMINAL BLOCK; 2.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
236-743/999-950 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
45° (135°) Angle with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
146,94000 Kč46,94 Kč
1033,72200 Kč337,22 Kč
2529,38600 Kč734,65 Kč
5026,61980 Kč1 330,99 Kč
10024,28960 Kč2 428,96 Kč
25021,82968 Kč5 457,42 Kč
50020,38018 Kč10 190,09 Kč
1 00019,22665 Kč19 226,65 Kč
5 00017,41812 Kč87 090,60 Kč
Manufacturers Standard Package
Unit Price without VAT:46,94000 Kč
Unit Price with VAT:56,79740 Kč