
231-635/114-000 | |
|---|---|
DigiKey Part Number | 2946-231-635/114-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-635/114-000 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 231-635/114-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Orange | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Ejector Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.689" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,65000 Kč | 253,65 Kč |
| 10 | 180,08300 Kč | 1 800,83 Kč |
| 25 | 159,46640 Kč | 3 986,66 Kč |
| 50 | 147,02160 Kč | 7 351,08 Kč |
| 100 | 136,95970 Kč | 13 695,97 Kč |
| 250 | 126,73112 Kč | 31 682,78 Kč |
| 500 | 120,88046 Kč | 60 440,23 Kč |
| 1 000 | 116,31872 Kč | 116 318,72 Kč |
| Unit Price without VAT: | 253,65000 Kč |
|---|---|
| Unit Price with VAT: | 306,91650 Kč |











