231-310/037-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
231-310/037-000
231-310/037-000
231-310/037-000

231-310/037-000

DigiKey Part Number
2946-231-310/037-000-ND
Manufacturer
Manufacturer Product Number
231-310/037-000
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
231-310/037-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
16A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Color
Orange
Operating Temperature
-60°C ~ 85°C
Contact Mating Finish
Tin
Features
Lever Actuated, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.563" (14.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1393,85000 Kč393,85 Kč
10281,06000 Kč2 810,60 Kč
25250,51200 Kč6 262,80 Kč
50232,28680 Kč11 614,34 Kč
100217,66960 Kč21 766,96 Kč
250202,91696 Kč50 729,24 Kč
500194,52810 Kč97 264,05 Kč
1 000188,00892 Kč188 008,92 Kč
Manufacturers Standard Package
Unit Price without VAT:393,85000 Kč
Unit Price with VAT:476,55850 Kč