
2906808 | |
|---|---|
DigiKey Part Number | 2906808-ND |
Manufacturer | |
Manufacturer Product Number | 2906808 |
Description | SPD 21VAC/30VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2906808 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 21VAC, 30VDC | |
Current - Discharge (Nom) (8/20µS) | 500 A | |
Current - Discharge (Max) (8/20µS) | 1 kA | |
Voltage - Protection Level (VP) (2416) | 50 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | cCSAus, CSA, CSAus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 599,80000 Kč | 1 599,80 Kč |
| Unit Price without VAT: | 1 599,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 935,75800 Kč |











