Parametric Equivalent

2252-1205 | |
|---|---|
DigiKey Part Number | 2946-2252-1205-ND |
Manufacturer | |
Manufacturer Product Number | 2252-1205 |
Description | 2-CONDUCTOR MINIATURE THROUGH TB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2252-1205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,73000 Kč | 90,73 Kč |
| 10 | 64,51800 Kč | 645,18 Kč |
| 25 | 56,47280 Kč | 1 411,82 Kč |
| 50 | 51,45040 Kč | 2 572,52 Kč |
| 100 | 47,29940 Kč | 4 729,94 Kč |
| 250 | 42,98916 Kč | 10 747,29 Kč |
| 500 | 40,48252 Kč | 20 241,26 Kč |
| 1 000 | 38,50592 Kč | 38 505,92 Kč |
| 5 000 | 35,43713 Kč | 177 185,65 Kč |
| Unit Price without VAT: | 90,73000 Kč |
|---|---|
| Unit Price with VAT: | 109,78330 Kč |









