
2052-1291 | |
|---|---|
DigiKey Part Number | 2946-2052-1291-ND |
Manufacturer | |
Manufacturer Product Number | 2052-1291 |
Description | END PLATE GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2052-1291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,38400 Kč | 223,84 Kč |
| 25 | 20,97280 Kč | 524,32 Kč |
| 50 | 19,96900 Kč | 998,45 Kč |
| 100 | 19,01580 Kč | 1 901,58 Kč |
| 250 | 17,82312 Kč | 4 455,78 Kč |
| 500 | 16,97184 Kč | 8 485,92 Kč |
| 1 000 | 16,16153 Kč | 16 161,53 Kč |
| 2 500 | 15,14980 Kč | 37 874,50 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |




