Connector End Stop For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

249-101

DigiKey Part Number
2946-249-101-ND
Manufacturer
Manufacturer Product Number
249-101
Description
SCREWLESS END STOP; 6 MM WIDE; F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Stop For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
249-101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
End Stop
Manufacturer
WAGO Corporation
For Use With/Related Products
DIN Rail Terminal Blocks
Packaging
Bulk
Color
Gray
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
1038,06100 Kč380,61 Kč
2535,67960 Kč891,99 Kč
5033,97360 Kč1 698,68 Kč
10032,35110 Kč3 235,11 Kč
25030,32388 Kč7 580,97 Kč
50028,87570 Kč14 437,85 Kč
1 00027,49777 Kč27 497,77 Kč
2 50025,77723 Kč64 443,07 Kč
Manufacturers Standard Package
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč