
2250-301 | |
|---|---|
DigiKey Part Number | 2946-2250-301-ND |
Manufacturer | |
Manufacturer Product Number | 2250-301 |
Description | 2-CONDUCTOR MINIATURE THROUGH TB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2250-301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,62000 Kč | 76,62 Kč |
| 10 | 54,64600 Kč | 546,46 Kč |
| 25 | 47,76680 Kč | 1 194,17 Kč |
| 50 | 43,44720 Kč | 2 172,36 Kč |
| 100 | 39,85820 Kč | 3 985,82 Kč |
| 250 | 36,12096 Kč | 9 030,24 Kč |
| 500 | 33,94018 Kč | 16 970,09 Kč |
| 1 000 | 32,21703 Kč | 32 217,03 Kč |
| 5 000 | 29,53559 Kč | 147 677,95 Kč |
| Unit Price without VAT: | 76,62000 Kč |
|---|---|
| Unit Price with VAT: | 92,71020 Kč |




