
2000-403/000-005 | |
|---|---|
DigiKey Part Number | 2946-2000-403/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 2000-403/000-005 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-403/000-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 Kč | 40,63 Kč |
| 10 | 34,43800 Kč | 344,38 Kč |
| 25 | 32,28240 Kč | 807,06 Kč |
| 50 | 30,74140 Kč | 1 537,07 Kč |
| 100 | 29,27210 Kč | 2 927,21 Kč |
| 250 | 27,43908 Kč | 6 859,77 Kč |
| 500 | 26,12852 Kč | 13 064,26 Kč |
| 1 000 | 24,88152 Kč | 24 881,52 Kč |
| 2 500 | 23,32466 Kč | 58 311,65 Kč |
| Unit Price without VAT: | 40,63000 Kč |
|---|---|
| Unit Price with VAT: | 49,16230 Kč |




