
2050-381 | |
|---|---|
DigiKey Part Number | 2946-2050-381-ND |
Manufacturer | |
Manufacturer Product Number | 2050-381 |
Description | END PLATE WITH FIXING FLANGE 1.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2050-381 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 20,96600 Kč | 209,66 Kč |
| 25 | 19,64400 Kč | 491,10 Kč |
| 50 | 18,70080 Kč | 935,04 Kč |
| 100 | 17,80830 Kč | 1 780,83 Kč |
| 250 | 16,69180 Kč | 4 172,95 Kč |
| 500 | 15,89444 Kč | 7 947,22 Kč |
| 1 000 | 15,13558 Kč | 15 135,58 Kč |
| 2 500 | 14,18812 Kč | 35 470,30 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |






