
2231-113/026-000 | |
|---|---|
DigiKey Part Number | 2946-2231-113/026-000-ND |
Manufacturer | |
Manufacturer Product Number | 2231-113/026-000 |
Description | TERM BLOCK PLUG 13POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2231-113/026-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 13 | |
Positions Per Level | 13 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 16A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10-11mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,44000 Kč | 670,44 Kč |
| 10 | 483,28700 Kč | 4 832,87 Kč |
| 25 | 434,49720 Kč | 10 862,43 Kč |
| 50 | 405,75560 Kč | 20 287,78 Kč |
| 100 | 382,90160 Kč | 38 290,16 Kč |
| 250 | 360,01140 Kč | 90 002,85 Kč |
| 500 | 347,07282 Kč | 173 536,41 Kč |
| Unit Price without VAT: | 670,44000 Kč |
|---|---|
| Unit Price with VAT: | 811,23240 Kč |











